TDK B82464Z4222M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 6.5A |
| Reach SVHC Compliant | Yes |
| Resistance | 0.01R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82464Z4222M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.