TDK B82464Z4333M000 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 75mR |
| Depth | 10.4mm |
| Inductance | 33uH |
| Length | 10.4mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.075R |
| RoHS Compliant | No |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82464Z4333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.