TDK B82464Z4473M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Resistance (DCR) | 95mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Length | 0.409inch |
| Max DC Current | 1.55A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 1.8A |
| Series | B82464Z4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464Z4473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.