TDK B82464Z4682M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 4.3A |
| Reach SVHC Compliant | Yes |
| Resistance | 0.02R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82464Z4682M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.