This TDK inductor features a shielded wirewound construction with a ferrite core, providing a 2.2uH inductance value with a 20% tolerance. The device has a maximum DC current rating of 0.77A and a maximum saturation current of 0.85A typ. The inductor's maximum DC resistance is 0.205 ohms typ, and it measures 2mm in length, 1mm in height, and 2mm in depth. The operating temperature range is from -55°C to 125°C.
TDK B82466G0222M000 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.77A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.205(Typ)Ohm |
| Product Length | 2mm |
| Height | 1mm |
| Product Depth | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B82466G0222M000 to view detailed technical specifications.
No datasheet is available for this part.