TDK B82466G272M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 245mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 760mA |
| Saturation Current | 760mA |
| Series | B82466G0 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82466G272M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.