TDK B82467G222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.15A |
| Saturation Current | 950mA |
| Series | B82467G0 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82467G222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.