This ferrite wirewound inductor has a 1uH inductance with a 20% tolerance and a maximum DC current rating of 1.95A. It operates within a temperature range of -55°C to 125°C. The inductor measures 3mm in length, 1.4mm in height, and 3mm in depth. It is designed for surface mount applications.
TDK B82468A4102M000 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 2.95A |
| Max DC Resistance | 0.051(Typ)Ohm |
| Product Length | 3mm |
| Height | 1.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK B82468A4102M000 to view detailed technical specifications.
No datasheet is available for this part.