TDK B82468A4103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 330mR |
| Height - Seated (Max) | 0.055inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 900mA |
| Series | B82468A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 500mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82468A4103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.