TDK B82469G1222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Resistance (DCR) | 65mR |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.45A |
| Series | B82469G1 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82469G1222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.