TDK B82470A1472M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 190mR |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | B82470-A1-M |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82470A1472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.