The B82471-A1103-M is a general purpose inductor from TDK with a nominal inductance of 10uH and a maximum rated current of 1.44A. It has a dual ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a maximum operating temperature of 150C. The inductor's DC resistance is 0.1 ohms and it is part of the B82471A1 series from the manufacturer.
TDK B82471-A1103-M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.44 |
| Test Frequency | 0.1 |
| Manufacturer Series | B82471A1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82471-A1103-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.