Power wirewound inductor with 100µH inductance and 10% tolerance, designed for surface mount applications. Features a ferrite core, 520mA DC current rating, and 700mΩ DC resistance. Operates at a test frequency of 100kHz with a saturation current of 600mA. Packaged in tape and reel for automated assembly.
TDK B82471A1104K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 700mR |
| Depth | 6mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 100uH |
| Length | 0.24inch |
| Max DC Current | 600mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | B82471A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82471A1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.