TDK B82471A1154K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 6mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 150uH |
| Length | 0.24inch |
| Max DC Current | 400mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 480mA |
| Series | B82471A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82471A1154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.