TDK B82472G4105M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.78R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 4.78R |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.