
Shielded fixed inductor with 150µH inductance and 490mA current rating. Features a ferrite core, 800mΩ DC resistance, and 350mA saturation current. Operates from -55°C to 125°C and is housed in a 7.3x7.3x3.5mm surface mount package. Ideal for general electronic applications requiring reliable inductance.
TDK B82472G4154M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 800mR |
| Depth | 7.5mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 150uH |
| Length | 7.3mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 350mA |
| Series | B82472G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4154M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.