TDK B82472G4223M technical specifications.
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 200mR |
| Depth | 7.5mm |
| Height | 3.5mm |
| Inductance | 22uH |
| Length | 7.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
