TDK B82472G4333M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Current | 940mA |
| DC Resistance (DCR) | 250mR |
| Depth | 7.5mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4333M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.