Surface mount power inductor with 4.7µH inductance and 2.3A rated current. Features a ferrite core, 43mΩ DC resistance, and a saturation current of 1.7A. Operates from -55°C to 125°C and is shielded for reduced electromagnetic interference. Packaged on tape and reel for automated assembly.
TDK B82472G4472M technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 43mR |
| Depth | 7.5mm |
| Height | 0.13inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.3A |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 107kHz |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.