The B82472G4682M000 is a ferrite core inductor with a current rating of 2.05A and a tolerance of 20%. It has a DC resistance of 55mR and an inductance of 6.8uH. The inductor is shielded and packaged in a CHIP form factor. It is RoHS compliant and available on tape and reel. The inductor is suitable for use in a variety of applications, including those requiring high-frequency operation up to 100kHz.
TDK B82472G4682M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Current | 2.05A |
| DC Resistance (DCR) | 55mR |
| Depth | 7.5mm |
| Inductance | 6.8uH |
| Length | 7.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4682M000 to view detailed technical specifications.
No datasheet is available for this part.