Shielded fixed inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 230mA DC current rating, and 190mA saturation current. Surface mountable with SMD/SMT termination, operating temperature range of -55°C to 150°C. Dimensions include 7.3mm width, 7.5mm depth, and 3.5mm height. DCR is 3.65Ω.
TDK B82472G4684M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 3.65R |
| Depth | 7.5mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 680uH |
| Length | 0.287inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 190mA |
| Self Resonant Frequency | 100kHz |
| Series | B82472G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.