TDK B82472G6102M technical specifications.
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 7.5mm |
| Height | 3.3mm |
| Inductance | 1uH |
| Length | 7.3mm |
| Max DC Current | 3.6A |
| Military Standard | Not |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B82472G6 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G6102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.