TDK B82472G6223M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.45A |
| Height | 4.5mm |
| Inductance | 22uH |
| Length | 7.3mm |
| Max DC Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82472G6 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G6223M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.