TDK B82472G6473M technical specifications.
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 7.5mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1A |
| Military Standard | Not |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Series | B82472G6 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G6473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.