Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1A RMS current rating, and 900mA saturation current. Operates from -55°C to 125°C with a low 200mΩ DC resistance. Dimensions are 7.3mm x 7.3mm x 4.5mm, supplied in tape and reel packaging.
TDK B82472G6473M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 4.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | B82472G6 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G6473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.