TDK B82472G6824M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 3.3R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 820uH |
| Length | 0.287inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 230mA |
| Self Resonant Frequency | 100kHz |
| Series | B82472G6 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G6824M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.