TDK B82472P6102M000 technical specifications.
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Max DC Current | 3.3A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | B82472P6 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472P6102M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
