TDK B82472P6103M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.9A |
| Inductance | 10uH |
| Max DC Current | 1.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82472P6 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472P6103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.