TDK B82472P6104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 550mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | B82472P6 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472P6104M000 to view detailed technical specifications.
No datasheet is available for this part.