
The B82472P6683M is a ferrite shielded inductor with a current rating of 820mA and a tolerance of 20%. It has a maximum DC current of 820mA and a saturation current of 680mA. The inductor is packaged in a nonstandard case and is rated for surface mount applications. It meets the AEC-Q200 standard and is available on tape and reel.
TDK B82472P6683M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 260mR |
| Depth | 7.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Length | 0.287inch |
| Max DC Current | 820mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 680mA |
| Series | B82472P6 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472P6683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.