Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a 2.3A DC current rating and a saturation current of 2.5A, with a low DC resistance of 70mΩ. Designed for automotive applications, it measures 8.3mm in length, 7.3mm in width, and 5.5mm in height. Packaged in tape and reel, this RoHS compliant component is unshielded.
TDK B82473A1103K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.5mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 10uH |
| Length | 8.3mm |
| Max DC Current | 2.3A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | B82473A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82473A1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.