TDK B82473M1224K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 960mR |
| Depth | 7.3mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 220uH |
| Length | 0.327inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 550mA |
| Series | B82473M1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82473M1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.