The B82475-A1224-K is a general purpose inductor from TDK with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The inductor is dual-ended and has a maximum rated current of 0.66A. It is not shielded and is intended for use as a power inductor.
TDK B82475-A1224-K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.66 |
| Test Frequency | 0.1 |
| Manufacturer Series | B82475A1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82475-A1224-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.