TDK B82475A1334K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 10mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 330uH |
| Length | 0.409inch |
| Max DC Current | 520mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 550mA |
| Series | B82475A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82475A1334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.