
Surface mount fixed inductor featuring a ferrite core, offering 100µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a rated current of 1.3A, a DC resistance of 230mΩ, and a saturation current of 1.2A. Designed for automotive applications, it boasts a maximum operating temperature of 150°C and is supplied in tape and reel packaging.
TDK B82476A1104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 230mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 12.95mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 20MHz |
| Series | B82476A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
