TDK B82476A1105M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.15R |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Inductance | 1mH |
| Length | 0.51inch |
| Max DC Current | 300mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 300mA |
| Series | B82476A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.