TDK B82476A1105M000 technical specifications.
| Current Rating | 300mA |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Resistance | 2.15R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.