TDK B82476A1222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.1A |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Max DC Current | 6.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.