TDK B82476A1222M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6.1A |
| DC Current | 6.1A |
| DC Resistance (DCR) | 10.5mR |
| Depth | 9.4mm |
| Inductance | 2.2uH |
| Length | 12.95mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.0105R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1222M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.