Surface mount fixed inductor with 22µH inductance and 20% tolerance, operating at 100kHz. Features a 2.7A current rating, 2.6A saturation current, and 50mΩ DC resistance. Constructed with a ferrite core and unshielded design, this component is rated for -55°C to 150°C and is RoHS compliant.
TDK B82476A1223M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 50mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 12.95mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1223M000 to view detailed technical specifications.
No datasheet is available for this part.