TDK B82476A1332M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 5.4A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82476A1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.