Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 2.1A current rating and a low 88mΩ DC resistance. Rated for 2.1A RMS and 2A saturation current, it operates effectively at 100kHz. The component is RoHS compliant and lead-free, packaged in tape and reel for automated assembly.
TDK B82476A1333M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 88mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 2.1A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.