
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite component offers a 1.8A current rating and a low 120mΩ DC resistance. Operating up to 150°C, it is packaged in tape and reel for efficient automated assembly.
TDK B82476A1473M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 120mR |
| Depth | 9.4mm |
| Height | 0.2inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.