Surface mount fixed inductor featuring 470µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 500mA current rating and a DC resistance of 1.1Ω. Operating across a wide temperature range from -55°C to 150°C, it is packaged in a Tape and Reel format for automated assembly.
TDK B82476A1474M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1474M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.