TDK B82476A1683M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 160mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.