TDK B82476A1683M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 68uH |
| Length | 12.95mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 150°C |
| RoHS Compliant | Yes |
| Series | B82476A1 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1683M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.