Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound ferrite core component offers a 7.5A current rating, 9A saturation current, and a low 8mΩ DC resistance. Operating across a wide temperature range of -55°C to 150°C, it is supplied in cut tape packaging.
TDK B82476B1102M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 8mR |
| Height - Seated (Max) | 0.2inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.51inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | B82476B1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1102M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.