
Surface mount fixed inductor featuring a ferrite core, offering 1.5µH inductance with a 20% tolerance. Designed for automotive applications with AEC-Q200 qualification, it handles a maximum DC current of 6.9A and a saturation current of 8A. This unshielded, wirewound component exhibits a low DC resistance of 9mΩ and operates across a wide temperature range of -55°C to 150°C. Packaged in cut tape for 750 units, it measures 0.51 inches in length, 0.37 inches in width, and a maximum seated height of 0.2 inches.
TDK B82476B1152M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.9A |
| DC Resistance (DCR) | 9mR |
| Height - Seated (Max) | 0.2inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.51inch |
| Max DC Current | 6.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | B82476B1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1152M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.