TDK B82476B1222M technical specifications.
| Core Material | Ferrite |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 2.2uH |
| Max DC Current | 6.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1222M to view detailed technical specifications.
No datasheet is available for this part.