
Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This unshielded, wirewound power inductor utilizes a ferrite core, offering a 650mA current rating and 600mA saturation current. It operates within a temperature range of -55°C to 150°C, with a low DC resistance of 810mΩ at a test frequency of 100kHz. Packaged in cut tape for automated assembly.
TDK B82476B1334M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 810mR |
| Height - Seated (Max) | 0.2inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 0.51inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | B82476B1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1334M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.